MC33260DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 204
Unit Price: €0.53000
Datasheet
PFC IC Discontinuous Conduction (DCM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33260DR2G

DigiKey Part Number
MC33260DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33260DR2G
Description
IC PFC CTRLR DCM 8SOIC
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33260DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Discontinuous Conduction (DCM)
Frequency - Switching
-
Current - Startup
100 µA
Voltage - Supply
11V ~ 16V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types