Similar
Similar
Similar
Similar
Similar
Similar

MC33204P | |
|---|---|
DigiKey Part Number | MC33204POS-ND |
Manufacturer | |
Manufacturer Product Number | MC33204P |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33204P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 900µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


