MC33201VDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.027
Unit Price: €0.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 132
Unit Price: €3.49000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: €4.54260
Datasheet

Similar


STMicroelectronics
In Stock: 495
Unit Price: €0.90000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33201VDR2

DigiKey Part Number
MC33201VDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33201VDR2
Description
IC OPAMP SGL R-R LV 8-SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33201VDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
6 mV
Current - Supply
1.125mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types