MC33201P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.568
Unit Price: €0.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 172
Unit Price: €6.40000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: €3.86220
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33201P

DigiKey Part Number
MC33201POS-ND
Manufacturer
Manufacturer Product Number
MC33201P
Description
IC OPAMP SGL R-R LOW VOLT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
6 mV
Current - Supply
1.125mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes