MC33172P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.352
Unit Price: €1.00000
Datasheet

Similar


Texas Instruments
In Stock: 4.596
Unit Price: €1.20000
Datasheet

Similar


Texas Instruments
In Stock: 461
Unit Price: €0.88000
Datasheet

Similar


Texas Instruments
In Stock: 16.711
Unit Price: €0.88000
Datasheet

Similar


Texas Instruments
In Stock: 1.848
Unit Price: €0.50000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 70.165
Unit Price: €0.92000
Datasheet

Similar


Texas Instruments
In Stock: 1.635
Unit Price: €0.30000
Datasheet

Similar


Texas Instruments
In Stock: 4.167
Unit Price: €0.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.306
Unit Price: €0.81000
Datasheet

Similar


Texas Instruments
In Stock: 1.862
Unit Price: €1.18000
Datasheet

Similar


Texas Instruments
In Stock: 5.965
Unit Price: €0.86000
Datasheet

Similar


Texas Instruments
In Stock: 1.598
Unit Price: €0.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.576
Unit Price: €0.38000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8-DIP_626-05

MC33172P

DigiKey Part Number
MC33172POS-ND
Manufacturer
Manufacturer Product Number
MC33172P
Description
IC OPAMP DUAL LOW POWER 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
220µA (x2 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes