


MC33160DWR2G | |
|---|---|
DigiKey Part Number | 2156-MC33160DWR2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | MC33160DWR2G |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33160DWR2G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Regulator/Supervisor | Supplier Device Package 16-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | €1.19835 | €254.05 |
| Unit Price without VAT: | €1.19835 |
|---|---|
| Unit Price with VAT: | €1.43802 |

