MC33153P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 374
Unit Price: €1.14000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7.060
Unit Price: €1.39000
Datasheet
Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33153P

DigiKey Part Number
MC33153POS-ND
Manufacturer
Manufacturer Product Number
MC33153P
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33153P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
11V ~ 20V
Logic Voltage - VIL, VIH
1.2V, 3.2V
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Inverting
Rise / Fall Time (Typ)
17ns, 17ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes