MC33074AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 442
Unit Price: €2.56000
Datasheet

Similar


Texas Instruments
In Stock: 2.101
Unit Price: €2.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.366
Unit Price: €0.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 483
Unit Price: €10.83000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.151
Unit Price: €3.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 59.630
Unit Price: €2.24617
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.996
Unit Price: €1.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56.630
Unit Price: €1.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.95744
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33074AP

DigiKey Part Number
MC33074APOS-ND
Manufacturer
Manufacturer Product Number
MC33074AP
Description
IC OPAMP QUAD 4.5MHZ 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes