MC33023DWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.476
Unit Price: €0.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.035
Unit Price: €2.86578
Datasheet

Similar


Texas Instruments
In Stock: 8.358
Unit Price: €3.67000
Datasheet
Converter Offline Forward Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Forward Topology 1MHz 16-SOIC
MC14046BDWG

MC33023DWR2G

DigiKey Part Number
MC33023DWR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33023DWR2G
Description
IC OFFLINE SWITCH FWD 16SOIC
Customer Reference
Detailed Description
Converter Offline Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33023DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Forward
Voltage - Start Up
9.2 V
Voltage - Supply (Vcc/Vdd)
8.4V ~ 30V
Duty Cycle
90%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types