Similar
Direct
Similar
Similar

MC14584BFELG | |
|---|---|
DigiKey Part Number | MC14584BFELGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14584BFELG |
Description | IC INVERTER 6CH 1-INP SOEIAJ-14 |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC14584BFELG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8.8mA, 8.8mA |
Series | Input Logic Level - Low 1.6V ~ 4.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 3.4V ~ 10.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOEIAJ-14 |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14584BDR2G | onsemi | 2.477 | MC14584BDR2GOSCT-ND | €0.39000 | Similar |
| CD40106BNSR | Texas Instruments | 6.803 | 296-CD40106BNSRCT-ND | €0.57000 | Direct |
| BU4584BF-E2 | Rohm Semiconductor | 283 | 846-BU4584BF-E2CT-ND | €0.86000 | Similar |
| TC4584BF(EL,N,F) | Toshiba Semiconductor and Storage | 589 | TC4584BF(ELNF)CT-ND | €0.53000 | Similar |





