MC14584BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 41.691
Unit Price: €0.54000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
14-DIP_646-06

MC14584BCPG

DigiKey Part Number
MC14584BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14584BCPG
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14584BCPG Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8.8mA, 8.8mA
Series
Input Logic Level - Low
1.6V ~ 4.6V
Packaging
Tube
Input Logic Level - High
3.4V ~ 10.5V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Through Hole
Number of Inputs
1
Supplier Device Package
14-PDIP
Features
Schmitt Trigger
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD40106BETexas Instruments41.691296-3503-5-ND€0.54000Direct
Obsolete
This product is no longer manufactured. View Substitutes