MC14024BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.871
Unit Price: €0.43000
Datasheet

Similar


Texas Instruments
In Stock: 816
Unit Price: €0.98000
Datasheet

Similar


Texas Instruments
In Stock: 3.852
Unit Price: €0.62000
Datasheet

Similar


Texas Instruments
In Stock: 5.227
Unit Price: €0.98000
Datasheet

Similar


Texas Instruments
In Stock: 4.044
Unit Price: €0.96000
Datasheet
Counter IC Binary Counter 1 Element 7 Bit Negative Edge SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14024BFELG

DigiKey Part Number
MC14024BFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14024BFELG
Description
IC BINARY COUNTR 7BIT SOEIAJ-14
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
12 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
3 V ~ 18 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
SOEIAJ-14
Number of Bits per Element
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14024BDR2Gonsemi3.871MC14024BDR2GOSCT-ND€0.43000Direct
CD4024BMTexas Instruments816296-25942-5-ND€0.98000Similar
CD4024BM96Texas Instruments3.852296-14258-1-ND€0.62000Similar
CD4024BMTTexas Instruments5.227296-CD4024BMTCT-ND€0.98000Similar
CD4024BNSRTexas Instruments4.044296-29270-1-ND€0.96000Similar
Obsolete
Marketplace Stock: 18.186 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18.186In Stock
Ships from Rochester Electronics, LLC