Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC12093DR2G

DigiKey Part Number
MC12093DR2GOSTR-ND - Tape & Reel (TR)
MC12093DR2GOSCT-ND - Cut Tape (CT)
MC12093DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC12093DR2G
Description
IC PRESCALER 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC12093DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Prescaler
PLL
-
Input
CML, ECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/No
Frequency - Max
1.1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.43000€4.43
10€3.37400€33.74
25€3.11080€77.77
100€2.82120€282.12
250€2.68304€670.76
500€2.66832€1,334.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.36433€5,910.82
Manufacturers Standard Package
Unit Price without VAT:€4.43000
Unit Price with VAT:€5.31600