MC10LVEP11DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.450
Unit Price: €6.62000
Datasheet

Similar


Texas Instruments
In Stock: 21.975
Unit Price: €4.13000
Datasheet

Similar


Microchip Technology
In Stock: 58
Unit Price: €5.62000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10LVEP11DR2

DigiKey Part Number
MC10LVEP11DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10LVEP11DR2
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10LVEP11DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, PECL
Output
ECL, PECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.600In Stock
Ships from Rochester Electronics, LLC