Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H645FNR2G

DigiKey Part Number
MC10H645FNR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10H645FNR2G
Description
IC CLK BUFFER 2:9 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
MC10H645FNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
TTL
Manufacturer
onsemi
Output
TTL
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-LCC (J-Lead)
Ratio - Input:Output
2:9
Supplier Device Package
28-PLCC (11.51x11.51)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.416 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.416In Stock
Ships from Rochester Electronics, LLC