
MC10H645FNG | |
|---|---|
DigiKey Part Number | 2156-MC10H645FNG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10H645FNG |
Description | IC CLK BUFFER 2:9 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H645FNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | Yes/Yes | |
Input | TTL | |
Output | TTL | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €14.02333 | €252.42 |
| Unit Price without VAT: | €14.02333 |
|---|---|
| Unit Price with VAT: | €16.82800 |

