Similar

MC10H602FNR2G | |
|---|---|
DigiKey Part Number | MC10H602FNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10H602FNR2G |
Description | IC XLTR MS UNIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 9 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H602FNR2G Models |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal ECL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 28-LCC (J-Lead) |
Channel Type Unidirectional | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP89DTG | onsemi | 0 | MC10EP89DTGOS-ND | €8.39000 | Similar |


