Mixed Signal Translator Unidirectional 1 Circuit 9 Channel 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H602FNG

DigiKey Part Number
MC10H602FNG-ND
Manufacturer
Manufacturer Product Number
MC10H602FNG
Description
IC XLTR MS UNIDIR 28-PLCC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 9 Channel 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MC10H602FNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
9
Input Signal
TTL
Output Signal
ECL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.952 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

11.952In Stock
Ships from Rochester Electronics, LLC