OR Gate IC 2 Channel 3 Outputs 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H210PG

DigiKey Part Number
MC10H210PG-ND
Manufacturer
Manufacturer Product Number
MC10H210PG
Description
IC GATE OR 2CH 3-INP 16DIP
Customer Reference
Detailed Description
OR Gate IC 2 Channel 3 Outputs 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC10H210PG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
3
Features
3 Outputs
Voltage - Supply
-4.94V ~ -5.46V
Current - Output High, Low
50mA, 50mA
Input Logic Level - Low
-1.48V
Input Logic Level - High
-1.13V
Max Propagation Delay @ V, Max CL
1.55ns @ -5.2V, -
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.100 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

21.100In Stock
Ships from Rochester Electronics, LLC