
MC10H116P | |
|---|---|
DigiKey Part Number | MC10H116POS-ND |
Manufacturer | |
Manufacturer Product Number | MC10H116P |
Description | IC LINE RECEIVER 16-PDIP |
Customer Reference | |
Detailed Description | Line Receiver IC 16-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Line Receiver | |
Supply Voltage | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

