MFR Recommended

MC10EP33DG | |
|---|---|
DigiKey Part Number | MC10EP33DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP33DG |
Description | IC DIVIDER BY 4 1-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP33DG Models |
Category | Count Rate 4 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Divide-by-4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP33DR2G | onsemi | 2.102 | 488-MC10EP33DR2GCT-ND | €13.75000 | MFR Recommended |


