MFR Recommended

MC10EP01MNR4G | |
|---|---|
DigiKey Part Number | MC10EP01MNR4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP01MNR4G |
Description | IC NOR/OR GATE 1-CIR 4-IN 8-DFN |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP01MNR4G Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 8-VFDFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-DFN (2x2) |
Number of Inputs 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP01DTG | Rochester Electronics, LLC | 36.060 | 2156-MC100EP01DTG-OS-ND | €9.71000 | MFR Recommended |


