NOR/OR Gate Configurable 1 Circuit 4 Input 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR/OR Gate Configurable 1 Circuit 4 Input 8-TSSOP
8-MSOP

MC10EP01DTG

DigiKey Part Number
MC10EP01DTGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP01DTG
Description
IC NOR/OR GATE 1-CIR 4-IN 8TSSOP
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 4 Input 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP01DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
NOR/OR Gate
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 46.842 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

46.842In Stock
Ships from Rochester Electronics, LLC