MC10ELT24DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26.675
Unit Price: €3.18000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10ELT24DG

DigiKey Part Number
MC10ELT24DGOS-ND
Manufacturer
Manufacturer Product Number
MC10ELT24DG
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
EDA/CAD Models
MC10ELT24DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
TTL
Output Signal
ECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable