MC10ELT21DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12.136
Unit Price: €1.69132
Datasheet

Direct


Microchip Technology
In Stock: 1.007
Unit Price: €1.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.38738
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10ELT21DTR2G

DigiKey Part Number
MC10ELT21DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10ELT21DTR2G
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP
EDA/CAD Models
MC10ELT21DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.720 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.720In Stock
Ships from Rochester Electronics, LLC