
MC10ELT21D | |
|---|---|
DigiKey Part Number | 2156-MC10ELT21D-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10ELT21D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Category | Input Signal PECL |
Manufacturer onsemi | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €1.69980 | €254.97 |
| Unit Price without VAT: | €1.69980 |
|---|---|
| Unit Price with VAT: | €2.03976 |

