Multiplexer 1 x 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL58DTR2G

DigiKey Part Number
MC10EL58DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EL58DTR2G
Description
IC MULTIPLEXER 1 X 2:1 8-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EL58DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.264 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

12.264In Stock
Ships from Rochester Electronics, LLC