
MC100LVEP210FARG | |
|---|---|
DigiKey Part Number | 488-MC100LVEP210FARGTR-ND - Tape & Reel (TR) 488-MC100LVEP210FARGCT-ND - Cut Tape (CT) 488-MC100LVEP210FARGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP210FARG |
Description | IC CLK/DRVR DUAL DIF 1:5 32-LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP210FARG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.28000 | €19.28 |
| 10 | €15.43600 | €154.36 |
| 25 | €14.47360 | €361.84 |
| 100 | €13.50190 | €1,350.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €11.68523 | €23,370.46 |
| Unit Price without VAT: | €19.28000 |
|---|---|
| Unit Price with VAT: | €23.13600 |

