
MC100LVE310FN | |
|---|---|
DigiKey Part Number | MC100LVE310FNOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVE310FN |
Description | IC CLK BUFFER 2:8 1GHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1 GHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVE310FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

