
MC100EPT25DT | |
|---|---|
DigiKey Part Number | 2156-MC100EPT25DT-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT25DT |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT25DT Models |
Category | Input Signal ECL |
Manufacturer onsemi | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | €2.77065 | €254.90 |
| Unit Price without VAT: | €2.77065 |
|---|---|
| Unit Price with VAT: | €3.32478 |

