MC100EPT25DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.265
Unit Price: €12.01000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT25DR2

DigiKey Part Number
MC100EPT25DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EPT25DR2
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT25DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
ECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.904 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.904In Stock
Ships from Rochester Electronics, LLC