MC100ELT22DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19.837
Unit Price: €3.69000
Datasheet

Similar


Texas Instruments
In Stock: 20.312
Unit Price: €2.04823
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ELT22DTR2

DigiKey Part Number
MC100ELT22DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100ELT22DTR2
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
EDA/CAD Models
MC100ELT22DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
TTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes