MC100ELT22DTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 819
Unit Price: €9.24000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 19.837
Unit Price: €3.69000
Datasheet

Similar


Texas Instruments
In Stock: 20.312
Unit Price: €2.04823
Datasheet

Similar


Microchip Technology
In Stock: 408
Unit Price: €1.53000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
8-MSOP

MC100ELT22DTG

DigiKey Part Number
MC100ELT22DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100ELT22DTG
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
EDA/CAD Models
MC100ELT22DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
TTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.949 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.949In Stock
Ships from Flip Electronics