MBR7030WT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 279
Unit Price: €5.53362
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.216
Unit Price: €5.25000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR7030WT

DigiKey Part Number
MBR7030WT-ND
Manufacturer
Manufacturer Product Number
MBR7030WT
Description
DIODE ARR SCHOTT 30V 35A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.760 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.760In Stock
Ships from Rochester Electronics, LLC