MBR2045MFST3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.500
Unit Price: €1.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.755
Unit Price: €1.21000
Datasheet
Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2045MFST3G

DigiKey Part Number
MBR2045MFST3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR2045MFST3G
Description
DIODE SCHOTTKY 45V 20A 5DFN
Customer Reference
Detailed Description
Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
MBR2045MFST3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types