MAN71A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.754
Unit Price: €3.69000
Datasheet

Similar


Broadcom Limited
In Stock: 2.220
Unit Price: €3.69000
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN71A

DigiKey Part Number
MAN71A-ND
Manufacturer
Manufacturer Product Number
MAN71A
Description
LED 7-SEG SGL CA RED RHDP .3"
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
0.35mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
480mW
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes