MAC12SN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 689
Unit Price: €1.73000
Datasheet
TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC12SN

DigiKey Part Number
MAC12SNOS-ND
Manufacturer
Manufacturer Product Number
MAC12SN
Description
TRIAC SENS GATE 800V 12A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MAC12SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
90A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable