
LV5212VH-TLM-H | |
|---|---|
DigiKey Part Number | 2156-LV5212VH-TLM-H-ND |
Manufacturer | |
Manufacturer Product Number | LV5212VH-TLM-H |
Description | IC LED DRVR LINEAR 300MA 16HSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 300mA 16-HSSOP |
EDA/CAD Models | LV5212VH-TLM-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 50V | |
Current - Output / Channel | 300mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSOP (0.220", 5.60mm Width) + 2 Heat Tabs | |
Supplier Device Package | 16-HSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | €1.86978 | €254.29 |
| Unit Price without VAT: | €1.86978 |
|---|---|
| Unit Price with VAT: | €2.24374 |

