Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431BCMX

DigiKey Part Number
2832-LM431BCMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431BCMX
Description
IC VREF SHUNT ADJ 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.731
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate €297.47 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.