LM392DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.184
Unit Price: €1.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 465
Unit Price: €1.46301
Datasheet

Similar


Texas Instruments
In Stock: 2.360
Unit Price: €1.33000
Datasheet

Similar


Texas Instruments
In Stock: 1.200
Unit Price: €0.96000
Datasheet

Similar


Texas Instruments
In Stock: 7.102
Unit Price: €0.65000
Datasheet

Similar


Texas Instruments
In Stock: 1.821
Unit Price: €0.90000
Datasheet
Amplifier, Comparator IC Transducer Amplifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM392DR2G

DigiKey Part Number
LM392DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM392DR2G
Description
IC AMP COMP 8SOIC
Customer Reference
Detailed Description
Amplifier, Comparator IC Transducer Amplifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM392DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Amplifier, Comparator
Applications
Transducer Amplifier
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes