LM339NG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.554
Unit Price: €1.64000
Datasheet

Similar


Texas Instruments
In Stock: 4.398
Unit Price: €0.49000
Datasheet

Similar


Texas Instruments
In Stock: 14.829
Unit Price: €0.45000
Datasheet

Similar


Texas Instruments
In Stock: 3.565
Unit Price: €1.20000
Datasheet

Similar


Texas Instruments
In Stock: 17.629
Unit Price: €0.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.36707
Datasheet

Similar


Texas Instruments
In Stock: 467
Unit Price: €1.16000
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-PDIP
14-DIP_646-06

LM339NG

DigiKey Part Number
LM339NGOS-ND
Manufacturer
Manufacturer Product Number
LM339NG
Description
IC COMPARATOR 4 GEN PUR 14DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM339NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes