LM339N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 50.119
Unit Price: €0.25000
Datasheet

Direct


Texas Instruments
In Stock: 15.425
Unit Price: €0.45000
Datasheet

Direct


Texas Instruments
In Stock: 3.754
Unit Price: €1.16000
Datasheet

Similar


Texas Instruments
In Stock: 4.615
Unit Price: €0.47000
Datasheet

Similar


Texas Instruments
In Stock: 55.718
Unit Price: €0.22000
Datasheet

Similar


Texas Instruments
In Stock: 17.629
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.36707
Datasheet
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339N

DigiKey Part Number
LM339NFS-ND
Manufacturer
Manufacturer Product Number
LM339N
Description
IC COMPARATOR 4 GEN PUR 14MDIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
LM339N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable