LM339MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 33.691
Unit Price: €0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.07370
Datasheet

Similar


Diodes Incorporated
In Stock: 3.780
Unit Price: €0.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.233
Unit Price: €0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 5.695
Unit Price: €1.04000
Datasheet

Similar


STMicroelectronics
In Stock: 6.330
Unit Price: €1.44000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 39.517
Unit Price: €0.50000
Datasheet

Similar


Texas Instruments
In Stock: 2.323
Unit Price: €0.65000
Datasheet

Similar


Texas Instruments
In Stock: 1.069
Unit Price: €0.51000
Datasheet

Similar


Texas Instruments
In Stock: 536
Unit Price: €0.55000
Datasheet

Similar


Texas Instruments
In Stock: 12.700
Unit Price: €0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 25.271
Unit Price: €0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 1.409
Unit Price: €0.98000
Datasheet
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339MX

DigiKey Part Number
LM339MXFSTR-ND - Tape & Reel (TR)
LM339MXFSCT-ND - Cut Tape (CT)
LM339MXFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339MX
Description
IC COMPARATOR 4 GEN PUR 14SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable