LM339AM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.669
Unit Price: €0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.07370
Datasheet

Similar


Diodes Incorporated
In Stock: 3.880
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.116
Unit Price: €0.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.233
Unit Price: €0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 5.737
Unit Price: €1.01000
Datasheet

Similar


STMicroelectronics
In Stock: 6.930
Unit Price: €1.39000
Datasheet

Similar


STMicroelectronics
In Stock: 3.750
Unit Price: €0.30000
Datasheet

Similar


STMicroelectronics
In Stock: 39.528
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 2.423
Unit Price: €0.63000
Datasheet

Similar


Texas Instruments
In Stock: 1.069
Unit Price: €0.51000
Datasheet

Similar


Texas Instruments
In Stock: 536
Unit Price: €0.55000
Datasheet

Similar


Texas Instruments
In Stock: 12.700
Unit Price: €0.73000
Datasheet

Similar


STMicroelectronics
In Stock: 2.787
Unit Price: €0.27000
Datasheet
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339AM

DigiKey Part Number
LM339AMFS-ND
Manufacturer
Manufacturer Product Number
LM339AM
Description
IC COMPARATOR 4 GEN PUR 14SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.332 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30.332In Stock
Ships from Flip Electronics