LM317MSTT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21.096
Unit Price: €0.40000
Datasheet

Direct


Texas Instruments
In Stock: 50.661
Unit Price: €0.55000
Datasheet

Similar


Texas Instruments
In Stock: 11.306
Unit Price: €2.45000
Datasheet

Similar


Texas Instruments
In Stock: 20.102
Unit Price: €2.10000
Datasheet

Similar


Texas Instruments
In Stock: 3.062
Unit Price: €1.01000
Datasheet

Similar


Texas Instruments
In Stock: 1.417
Unit Price: €1.01000
Datasheet

Similar


Texas Instruments
In Stock: 39.440
Unit Price: €0.65000
Datasheet

Similar


Texas Instruments
In Stock: 37.720
Unit Price: €1.82000
Datasheet

Similar


Texas Instruments
In Stock: 13.729
Unit Price: €1.32000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MSTT3

DigiKey Part Number
LM317MSTT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM317MSTT3
Description
IC REG LIN POS ADJ 500MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
LM317MSTT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes