LM301ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.203
Unit Price: €0.35000
Datasheet

Similar


Texas Instruments
In Stock: 1.555
Unit Price: €1.25000
Datasheet

Similar


Texas Instruments
In Stock: 1.514
Unit Price: €1.22000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.139
Unit Price: €1.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.092
Unit Price: €1.27000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8-DIP_626-05

LM301ANG

DigiKey Part Number
LM301ANGOS-ND
Manufacturer
Manufacturer Product Number
LM301ANG
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM301ANG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Current - Input Bias
70 nA
Voltage - Input Offset
2 mV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes