
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 150mA | |
Voltage - Supply | 2.6V ~ 3.6V | |
Voltage - Load | 2.6V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.15x2.37) | |
Base Product Number |

