Similar
Similar
Similar

L14G1 | |
|---|---|
DigiKey Part Number | L14G1-ND |
Manufacturer | |
Manufacturer Product Number | L14G1 |
Description | SENSOR PHOTO 880NM TOP TO206AA |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | L14G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 20° | |
Power - Max | 300 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |





