KSD794YSTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.567
Unit Price: €0.97000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 3 A 60MHz 1 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD794YSTU

DigiKey Part Number
KSD794YSTU-ND
Manufacturer
Manufacturer Product Number
KSD794YSTU
Description
TRANS NPN 45V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 3 A 60MHz 1 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSD794YSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
2V @ 150mA, 1.5A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable