KSD73O is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.480
Unit Price: €0.96000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 5 A 20MHz 30 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD73O

DigiKey Part Number
KSD73O-ND
Manufacturer
Manufacturer Product Number
KSD73O
Description
TRANS NPN 60V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 20MHz 30 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSD73O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
2V @ 500mA, 5A
Current - Collector Cutoff (Max)
5mA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 1A, 10V
Power - Max
30 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable